| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-113R011 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 78 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-078-113R011 |
180-078-113R011
Specifications
Detailed Description
Introducing the 180-078-113R011 Male High-Density D-Sub 78 Position Straight PCB Dip Solder Connector. Designed for reliable performance in demanding industrial applications, this connector features a robust steel shell with nickel plating for enhanced durability. With a gold flash contact plating, it ensures optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of environments. Each connector is carefully crafted to meet stringent quality standards, making it a dependable choice for your connectivity needs. (Character count: 91)

