180-078-113R021

Heilind Number:TEX180-078-113R021
Manufacturer:NorComp
Manufacturer Number:180-078-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 78 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-113R021
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-113R021

Detailed Description

Introducing the 180-078-113R021 Male High-Density D-Sub 78 Position Straight PCB Dip Solder Connector, a high-performance solution for your connectivity needs. Designed for reliable and efficient PCB mounting, this connector features a straight mount angle and solder termination method for easy installation. With gold flash contact plating, it ensures optimal signal transmission while operating in a wide temperature range from -50°C to 100°C. The steel shell with nickel plating offers durability and protection in harsh environments. RoHS compliant and rated for 3A current, it meets stringent quality standards. Perfect for IO and high-density applications, this connector is a dependable choice for your projects.