180-078-113R031

Heilind Number:TEX180-078-113R031
Manufacturer:NorComp
Manufacturer Number:180-078-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 78 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-113R031
Gender:Plug
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-113R031

Detailed Description

Introducing the 180-078-113R031 Male High-Density D-Sub 78 Position Straight PCB Dip Solder Connector, a robust and reliable solution for your connectivity needs. Designed for plug-and-play convenience, this connector features gold flash contact plating for optimal signal transmission and corrosion resistance. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in diverse environments. The steel shell with nickel plating ensures durability and longevity, while the straight mount angle allows for easy installation on PCBs. RoHS compliant and rated for 3A current, this connector is not only high-performing but also environmentally friendly. Perfect for industrial and commercial applications, it is a must-have component for IO connectivity setups. Upgrade your systems with the 180078113R031 connector and experience seamless data transfer and power delivery.