180-078-203L011

Heilind Number:TEX180-078-203L011
Manufacturer:NorComp
Manufacturer Number:180-078-203L011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 78 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-203L011
Series:180
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:78
Shell Material:Steel
Signal Wire Size:24 AWG Max
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-078-203L011

Detailed Description

Introducing the 180-078-203L011 Female High-Density D-Sub 78 Position Straight Solder Cup Connector, a reliable and high-performance solution for your connectivity needs. This receptacle features gold flash contact plating for optimal signal transmission, with a durable steel shell and nickel-plated finish ensuring long-lasting durability. With a wide operating temperature range from -50°C to 100°C, it is suitable for a variety of environments. Designed for straight mounting, it accommodates 24 AWG signal wire sizes, with a current rating of 3 A. RoHS compliant and in stock for immediate shipping, this connector is perfect for use in IO applications where high-density connectivity is essential. Trust in the 180 series for quality and performance you can rely on.