180-078-203L021

Heilind Number:TEX180-078-203L021
Manufacturer:NorComp
Manufacturer Number:180-078-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 78 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-203L021
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24 AWG Max
Termination Method:Solder Cup
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-203L021

Detailed Description

Introducing the 180-078-203L021 Female D-Sub 78 Position Straight Solder Cup Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -50°C to 100°C, it ensures consistent performance in diverse environments. Its straight mount angle and steel shell construction provide durability and ease of installation. Suitable for 24 AWG signal wire sizes, this connector offers a secure and efficient connection. With a current rating of 3 A, it meets the demands of various electronic devices and systems. Whether you're in the industrial, aerospace, or telecommunications sector, this D-Sub connector is a versatile and essential component for your projects.