180-078-213R021

Heilind Number:TEX180-078-213R021
Manufacturer:NorComp
Manufacturer Number:180-078-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 78 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-078-213R021
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:78
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Contact Plating:Gold Flash
SKU:TEX180-078-213R021

Detailed Description

Introducing the 180-078-213R021, a Female High-Density D-Sub 78 Position Straight PCB Dip Solder connector. Designed for reliable and secure connectivity in industrial and high-performance applications, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range from -50°C to 100°C, it ensures consistent performance in diverse environments. The straight mount angle and steel shell construction with nickel plating guarantee durability and stability. RoHS compliant and rated for 3A current, this connector is a dependable choice for demanding electronic systems. Explore the 180 series for more IO connector options.