| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-273L010 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Termination Method: | Crimp |
| Number of Positions: | 78 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-078-273L010 |
180-078-273L010
Specifications
Detailed Description
Female HIGH DENSITY CRIMP & POKE D-Sub 78 Position Straight CRIMP & POKE Connector, part of series 180, offering reliable connectivity in industrial environments. This receptacle features a durable steel shell with nickel plating for enhanced durability and conductivity. With a straight mount angle, it is easy to install in various applications. Designed for 24-26 AWG signal wires, it ensures secure crimp termination. Operating in temperatures ranging from -50°C to 100°C, this connector is suitable for harsh conditions. RoHS compliant, it meets environmental standards. With a current rating of 3A, it is ideal for power and signal transmission. Perfect for IO applications, this connector guarantees high performance and longevity. ( 180-078-273L010, acronym: 180078273L010)

