| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-078-273L030 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-26 AWG |
| Termination Method: | Crimp |
| Number of Positions: | 78 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-078-273L030 |
180-078-273L030
Specifications
Detailed Description
Introducing the 180-078-273L030, a high-density crimp and poke D-Sub 78-position straight receptacle connector designed for reliable signal transmission in industrial applications. With a durable steel shell and nickel-plated finish, this connector ensures robust performance even in harsh environments. Featuring a crimp termination method for secure wire attachment, it accommodates signal wire sizes of 24-26 AWG. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of operating conditions. With a current rating of 3A, this connector is perfect for high-speed data and power transmission. Trust the 180-078-273L030 for your connectivity needs in demanding environments.

