180-M15-103L021

Heilind Number:TEX180-M15-103L021
Manufacturer:NorComp
Manufacturer Number:180-M15-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-103L021
Series:180-M
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:24-28 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
Voltage Rating:300 VAC
SKU:TEX180-M15-103L021

Detailed Description

Introducing the 180-M15-103L021, a Male High-Density D-Sub 15 Position Straight Solder Cup connector designed for reliable signal transmission in various applications. With a durable steel shell material and nickel-plated finish, it ensures longevity and robust performance. Featuring gold flash contact plating, it guarantees excellent conductivity, while the solder cup termination method offers secure wire connections. This plug, part of the M SERIES, is ideal for use in IO connectors, offering a current rating of 3A and a voltage rating of 300VAC. With its straight mount angle and compatibility with 24-28 AWG signal wire sizes, it provides versatile connectivity solutions. Trust in the 180M15103L021 for high-quality, efficient, and durable connectivity in your projects.