180-M15-103L031

Heilind Number:TEX180-M15-103L031
Manufacturer:NorComp
Manufacturer Number:180-M15-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-103L031
Series:180-M
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:24-28 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
Voltage Rating:300 VAC
SKU:TEX180-M15-103L031

Detailed Description

Introducing the 180-M15-103L031 Male High-Density D-Sub 15 Position Straight Solder Cup connector. Featuring a durable steel shell with nickel plating, this plug is designed for reliable performance in various applications. With gold flash contact plating, it ensures excellent conductivity, while the solder cup termination method allows for secure wire connections. Ideal for signal wire sizes ranging from 24-28 AWG, it offers a current rating of 3A and a voltage rating of 300VAC. RoHS compliant and part of the M SERIES campaign, this connector guarantees quality and environmental responsibility. Perfect for use in IO connectors and high-density applications.