180-M15-113R001

Heilind Number:TEX180-M15-113R001
Manufacturer:NorComp
Manufacturer Number:180-M15-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-113R001
Series:180-M
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-M15-113R001

Detailed Description

Introducing the 180-M15-113R001, a high-performance Male High-Density D-Sub 15 Position Straight PCB Dip Solder connector from our M SERIES. Designed for seamless connectivity, this plug connector features gold flash contact plating for optimal signal transmission. Its durable steel shell with nickel plating ensures longevity and reliability in various applications. With a straight mount angle and solder termination method, installation is quick and easy. RoHS compliant and capable of handling a current rating of 3A, this connector meets stringent industry standards. Perfect for use in IO connectors and other high-tech applications, the 180M15113R001 is the ideal choice for your connectivity needs.