180-M15-113R911

Heilind Number:TEX180-M15-113R911
Manufacturer:NorComp
Manufacturer Number:180-M15-113R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-113R911
Gender:Plug
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Contact Plating:Gold Flash
SKU:TEX180-M15-113R911

Detailed Description

Introducing the 180-M15-113R911, a male High-Density D-Sub 15 Position Straight PCB Dip Solder connector from our M SERIES. Designed for seamless PCB integration, this gold plated connector ensures reliable signal transmission with a current rating of 3 A. Crafted with a steel shell material and nickel plated finish, it guarantees durability and longevity. With RoHS compliance, you can trust in its environmental responsibility. Perfect for IO applications, this connector is a must-have for high-density connectivity needs.