180-M15-203L011

Heilind Number:TEX180-M15-203L011
Manufacturer:NorComp
Manufacturer Number:180-M15-203L011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-203L011
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24-28 AWG
Termination Method:Solder Cup
Number of Positions:15
Contact Plating:Gold Flash
SKU:TEX180-M15-203L011

Detailed Description

Introducing the 180-M15-203L011, a Female High-Density D-Sub 15 Position Straight Solder Cup connector from our M SERIES. With a sleek design and durable construction, this receptacle is perfect for high-performance applications. Featuring Gold Flash contact plating and Nickel Plated shell finish, it ensures reliable connectivity and corrosion resistance. The straight mount angle and solder cup termination method make installation a breeze, while the steel shell material guarantees long-lasting durability. Designed for signal wire sizes 24-28 AWG, it offers a current rating of 3A. Rest assured, this connector is also RoHS compliant. Ideal for use in IO connectors and other high-reliability applications, the 180-M15-203L011 is a must-have for any project requiring secure and efficient data transmission.