180-M15-203L021

Heilind Number:TEX180-M15-203L021
Manufacturer:NorComp
Manufacturer Number:180-M15-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-203L021
Series:180-M
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:24-28 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-M15-203L021

Detailed Description

Introducing the 180-M15-203L021, a Female High-Density D-Sub 15 Position Straight Solder Cup connector from our M SERIES. Designed for reliable signal transmission, this receptacle features Gold Flash contact plating and solder cup termination for secure connections. With a straight mount angle and steel shell construction with nickel plating, it ensures durability in various applications. Suitable for 24-28 AWG signal wire sizes, it offers a current rating of 3A. RoHS compliant, this connector meets environmental standards. Perfect for IO connectors and high-density applications, the 180M15203L021 guarantees high performance and quality.