180-M26-103L021

Heilind Number:TEX180-M26-103L021
Manufacturer:NorComp
Manufacturer Number:180-M26-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 26 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M26-103L021
Gender:Plug
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24-28 AWG
Termination Method:Solder Cup
Number of Positions:26
Contact Plating:Gold Flash
Voltage Rating:300 VAC
SKU:TEX180-M26-103L021

Detailed Description

Introducing the 180-M26-103L021 Male High-Density D-Sub 26 Position Straight Solder Cup Connector. This essential plug features gold flash contact plating for optimal conductivity and durability, perfect for demanding industrial applications. With a straight mount angle and solder cup termination method, installation is a breeze. The rugged steel shell with nickel plating ensures long-lasting performance, even in harsh environments. Suitable for signal wire sizes ranging from 24-28 AWG, this connector is designed to handle currents up to 3A and voltages up to 300VAC. Trust in the reliability and quality of the 180-M series for all your connectivity needs.