180-M26-113R021

Heilind Number:TEX180-M26-113R021
Manufacturer:NorComp
Manufacturer Number:180-M26-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M26-113R021
Series:180-M
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:26
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-M26-113R021

Detailed Description

Introducing the 180-M26-113R021 Male High-Density D-Sub 26 Position Straight PCB Dip Solder connector, a versatile and reliable solution for your electronic connectivity needs. Featuring a durable steel shell with a nickel-plated finish, this plug connector ensures long-lasting performance in any application. With gold flash contact plating, it guarantees optimal signal transmission, while its straight mount angle offers easy installation on PCB boards. Designed for a current rating of 3 A, it provides efficient power delivery. Although not RoHS compliant, it meets high-quality standards. Perfect for use in IO connectors and other applications, the 180-M26-113R021 is a crucial component in your connectivity setup.