180-M26-213R001

Heilind Number:TEX180-M26-213R001
Manufacturer:NorComp
Manufacturer Number:180-M26-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M26-213R001
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:26
Contact Plating:Gold Flash
SKU:TEX180-M26-213R001

Detailed Description

Introducing the 180-M26-213R001, a Female High-Density D-Sub 26 Position Straight PCB Dip Solder connector designed for efficient and reliable connectivity. Part of the 180-M series, this receptacle features gold flash contact plating for optimal signal transmission. With a straight mount angle, it is easily integrated into PCB assemblies. The durable steel shell with nickel plating ensures longevity even in demanding environments. RoHS compliant and rated for 3A current, this connector is ideal for high-performance applications. Upgrade your connectivity solutions with the 180-M26-213R001.