180-M26-213R911

Heilind Number:TEX180-M26-213R911
Manufacturer:NorComp
Manufacturer Number:180-M26-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M26-213R911
Series:180-M
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:26
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-M26-213R911

Detailed Description

This Female High-Density D-Sub 26 Position Straight PCB Dip Solder connector from the M SERIES is a reliable and high-performance solution for your connectivity needs. Featuring gold flash contact plating, it ensures excellent signal transmission with minimal interference. The straight mount angle and solder termination method make it easy to integrate into your PCB assembly process. With a current rating of 3A, it can handle power-hungry applications with ease. Made of steel with a nickel-plated finish, it offers durability and corrosion resistance. RoHS compliant, it meets environmental standards. Perfect for IO connections in various devices, this connector is a must-have for any project requiring a secure and efficient data link.