180-M44-103L031

Heilind Number:TEX180-M44-103L031
Manufacturer:NorComp
Manufacturer Number:180-M44-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High Density D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M44-103L031
Gender:Plug
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24-28 AWG
Termination Method:Solder Cup
Number of Positions:44
Contact Plating:Gold Flash
Voltage Rating:300 VAC
SKU:TEX180-M44-103L031

Detailed Description

Introducing the 180-M44-103L031, a Male High Density D-Sub 44 Position Straight Solder Cup connector designed for reliable signal transmission in demanding environments. Part of the M SERIES, this plug connector features Gold Flash contact plating for enhanced conductivity, ensuring optimal performance. With a current rating of 3 A and voltage rating of 300 VAC, it is suitable for various industrial applications. The solder cup termination method and nickel plated steel shell offer durability and secure connections. This RoHS compliant connector accommodates 24-28 AWG signal wire sizes, making it versatile for use in IO and high-density connectivity setups. Trust in the 180M44103L031 for efficient and high-quality data transfer.