180-M44-113R021

Heilind Number:TEX180-M44-113R021
Manufacturer:NorComp
Manufacturer Number:180-M44-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M44-113R021
Gender:Plug
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:44
Contact Plating:Gold Flash
SKU:TEX180-M44-113R021

Detailed Description

Introducing the 180-M44-113R021, a Male High-Density D-Sub 44 Position Straight PCB Dip Solder connector designed for seamless integration on printed circuit boards. Part of the robust 180-M series, this Plug connector features Gold Flash contact plating for optimal conductivity and durability. With a straight mount angle and steel shell construction with nickel plating, it ensures secure and stable connections in demanding applications. With a current rating of 3A and RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for IO connectivity in industrial, telecommunications, and computer systems, the 180M44113R021 is a reliable solution for your connectivity needs.