| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M44-113R031 |
| Series: | 180-M |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX180-M44-113R031 |
180-M44-113R031
Specifications
Detailed Description
Introducing the 180-M44-113R031, a high-density D-Sub connector designed for vertical soldering applications. Part of the M SERIES, this plug connector features 44 gold flash plated contacts for reliable signal transmission. With a current rating of 3A and voltage rating of 300VAC, it ensures efficient power delivery. Made from steel with a nickel plated finish, it offers durability and corrosion resistance. ROHS compliant, it meets environmental standards. Perfect for industrial and commercial use, this connector is essential for high-performance IO applications. Upgrade your connectivity with the 180M44113R031.

