180-M44-203L001

Heilind Number:TEX180-M44-203L001
Manufacturer:NorComp
Manufacturer Number:180-M44-203L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M44-203L001
Series:180-M
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:44
Shell Material:Steel
Signal Wire Size:24-28 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-M44-203L001

Detailed Description

The 180-M44-203L001 is a high-density D-Sub connector designed for reliable signal transmission in demanding industrial applications. Featuring 44 gold flash-plated contact positions, this receptacle ensures optimal conductivity and corrosion resistance. The straight solder cup termination method allows for easy and secure installation, accommodating signal wire sizes ranging from 24-28 AWG. Constructed with a durable steel shell with nickel plating, this connector offers robust protection against environmental factors. With a current rating of 3A and RoHS compliance, it guarantees safe and environmentally friendly operation. Perfect for use in IO connectors and other high-reliability systems, the 180-M44-203L001 is a dependable solution for your connectivity needs.