180-M44-203L021

Heilind Number:TEX180-M44-203L021
Manufacturer:NorComp
Manufacturer Number:180-M44-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High Density D-Sub 44 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M44-203L021
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24-28 AWG
Termination Method:Solder Cup
Number of Positions:44
Contact Plating:Gold Flash
Voltage Rating:300 VAC
SKU:TEX180-M44-203L021

Detailed Description

Introducing the 180-M44-203L021, a Female High Density D-Sub 44 Position Straight Solder Cup connector designed for reliable signal transmission. This receptacle, part of the 180-M series, features gold flash contact plating for optimal conductivity. With a straight mount angle and solder cup termination method, it offers easy installation onto PCBs. Constructed with a durable steel shell, nickel plated for enhanced durability, it ensures long-lasting performance. Suitable for signal wire sizes ranging from 24-28 AWG, it can handle a current rating of 3A and voltage rating of 300VAC. Whether used in industrial or commercial applications, this connector is a dependable choice for IO connectivity.