180-M44-213R911

Heilind Number:TEX180-M44-213R911
Manufacturer:NorComp
Manufacturer Number:180-M44-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 44 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M44-213R911
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:44
Contact Plating:Gold Flash
SKU:TEX180-M44-213R911

Detailed Description

Introducing the 180-M44-213R911, a Female High-Density D-Sub Connector designed for seamless integration into PCB assemblies. With 44 gold flash plated contact positions, this receptacle ensures reliable signal transmission with a current rating of 3A. Its straight mount angle and solder termination method guarantee secure attachment, while the nickel-plated steel shell offers durability. Part of the M SERIES, this connector is RoHS compliant, meeting environmental standards. Perfect for high-density applications, the 180-M44-213R911 is a dependable choice for IO connectivity.