180-M62-103L001

Heilind Number:TEX180-M62-103L001
Manufacturer:NorComp
Manufacturer Number:180-M62-103L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male High-Density D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M62-103L001
Gender:Plug
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24-28 AWG
Termination Method:Solder Cup
Number of Positions:62
Contact Plating:Gold Flash
SKU:TEX180-M62-103L001

Detailed Description

Introducing the 180-M62-103L001 Male High-Density D-Sub 62 Position Straight Solder Cup Connector, the essential component for secure and reliable data transmission in your electronic devices. Featuring a durable steel shell with nickel plating, this connector ensures longevity and robust performance. With solder cup termination and gold flash contact plating, it guarantees a stable and low-resistance connection for signal wires ranging from 24-28 AWG. Designed for high-density applications, this plug connector is RoHS compliant, meeting strict environmental standards. With a current rating of 3A, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with the 180-M62-103L001 connector, part of the M SERIES campaign.