180-M62-203L021

Heilind Number:TEX180-M62-203L021
Manufacturer:NorComp
Manufacturer Number:180-M62-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High Density D-Sub 62 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M62-203L021
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Signal Wire Size:24-28 AWG
Termination Method:Solder Cup
Number of Positions:62
Contact Plating:Gold Flash
Voltage Rating:300 VAC
SKU:TEX180-M62-203L021

Detailed Description

Introducing the 180-M62-203L021, a Female High Density D-Sub 62 Position Straight Solder Cup connector from the M SERIES. Designed for impeccable signal transmission, this receptacle features gold flash contact plating ensuring reliable conductivity. With a straight mount angle and solder cup termination method, it offers easy installation on PCBs. The steel shell with nickel plating guarantees durability and longevity, suitable for industrial applications. Compliant with RoHS standards, it is environmentally friendly. Rated for 3A current and 300VAC voltage, this connector is ideal for high-performance and high-density connectivity in various electronic devices.