180-M62-213R021

Heilind Number:TEX180-M62-213R021
Manufacturer:NorComp
Manufacturer Number:180-M62-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M62-213R021
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:62
SKU:TEX180-M62-213R021

Detailed Description

The 180-M62-213R021 is a high-quality Female High-Density D-Sub connector designed for reliable PCB mounting. With 62 gold flash plated contacts, this receptacle ensures optimal signal transmission and corrosion resistance. Its straight mount angle and solder termination method make it easy to integrate into your electronic assemblies. Made of durable steel with a nickel-plated finish, it offers robust construction for long-term use. With a current rating of 3A and RoHS compliance, this connector meets industry standards for performance and environmental responsibility. Perfect for a wide range of applications, the 180-M62-213R021 is a dependable choice for your connectivity needs.