180-M62-213R911

Heilind Number:TEX180-M62-213R911
Manufacturer:NorComp
Manufacturer Number:180-M62-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 62 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M62-213R911
Series:180-M
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Mount Angle:Straight
Number of Positions:62
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-M62-213R911

Detailed Description

Introducing the 180-M62-213R911 Female High-Density D-Sub 62 Position Straight PCB Dip Solder connector, part of the M SERIES lineup. Featuring a receptacle gender and gold flash contact plating, this connector ensures reliable and durable connections in high-density applications. With a straight mount angle and solder termination method, it is easy to install on PCBs. Constructed with a nickel-plated steel shell, it offers robust protection in demanding environments. With a current rating of 3A and RoHS compliance, it meets industry standards for performance and environmental responsibility. Perfect for IO connectors and other connectivity solutions, the 180M62213R911 is a versatile and essential component for your projects.