| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-015-213R161 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-015-213R161 |
181-015-213R161
Specifications
Detailed Description
Introducing the 181-015-213R161, a high-density right-angle D-sub connector featuring a .350 footprint for efficient PCB mounting. This receptacle, part of the 181 series, is designed for solder termination and boasts gold flash contact plating for reliable signal transmission. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in various environments. The right-angle mount angle and steel shell construction with nickel plating ensure durability and secure connectivity. With 15 positions, it offers ample room for multiple connections. Rated for 3A and 250VAC, this connector is ideal for IO and other high-performance applications. Non-hi-rel compliant. Upgrade your connectivity solutions with the 181015213R161 D-sub connector.

