| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-015-213R181 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-015-213R181 |
181-015-213R181
Specifications
Detailed Description
Introducing the 181-015-213R181, a high-density right-angle D-sub connector with a .350 footprint. This receptacle, part of the 181 series, boasts a durable steel shell with nickel plating for enhanced longevity. It features 15 gold flash-plated contacts, ensuring reliable conductivity. With a solder termination method, it offers secure attachment. Operating in temperatures ranging from -55°C to 105°C and with a voltage rating of 250VAC, this connector is suitable for a wide range of applications. RoHS compliant and with a current rating of 3A, it meets stringent environmental and performance standards. Perfect for IO connectors in various industries, the 181015213R181 is a dependable and high-quality choice for your connectivity needs.

