| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-015-213R561 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-015-213R561 |
181-015-213R561
Specifications
Detailed Description
Introducing the 181-015-213R561 Female High-Density D-Sub 15 Position Right Angle PCB Dip Solder Connector. Designed for optimal performance, this receptacle features gold flash contact plating for reliable connectivity. With a wide operating temperature range from -55°C to 105°C, it is suitable for various environments. The steel shell with nickel plating ensures durability, while the solder termination method guarantees secure attachment. Rated for 3A current and 250VAC voltage, it meets high standards for power transmission. RoHS compliant and part of the 181 series, this connector is perfect for demanding applications in the aerospace, military, and industrial sectors. Upgrade your connectivity with the 181-015-213R561 and experience unmatched quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1065 | COIN CELL BATTERY HOLDER SLIMLINE VERT. PC MOUNT | ![]() |
| NorComp 4525 | FUSE HOLDER (5MM) FULLY INSULA | ![]() |
| NorComp 5020 | TEST POINT | ![]() |
| NorComp 7233-5 | ZINC PLATED & CLR CHROMAT | ![]() |


