| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-026-213R161 |
| Series: | 181 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-026-213R161 |
181-026-213R161
Specifications
Detailed Description
Introducing the 181-026-213R161, a high-density right angle D-sub connector with a .350 footprint. Designed for reliable performance, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range from -55°C to 105°C, it is suitable for various environments. The steel shell with nickel plating ensures durability, while the solder termination method offers secure connections. With 26 positions and a current rating of 3A, this connector is ideal for IO applications. Meet your connectivity needs with this quality product from our D-Sub and D-Ribbon Connectors collection.

