| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-044-113R171 |
| Series: | 181 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-044-113R171 |
181-044-113R171
Specifications
Detailed Description
Introducing the Male High-Density .350" Footprint D-Sub 44 Position Right Angle PCB Dip Solder Connector ( 181-044-113R171), a vital component for high-performance electronic assemblies. With a robust steel shell featuring nickel plating, this connector ensures durability and reliable connectivity in demanding environments. The gold flash contact plating guarantees efficient signal transmission, while the solder termination method offers secure PCB attachment. Operating smoothly in temperatures ranging from -55°C to 105°C and with a voltage rating of 250 VAC, it's suitable for a wide range of applications. With its RoHS compliance and 3A current rating, this connector prioritizes both performance and environmental responsibility. Perfect for IO connectors and other high-reliability setups, the 181-044-113R171 is a must-have for any electronic design project.

