| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-044-113R561 |
| Series: | 181 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-044-113R561 |
181-044-113R561
Specifications
Detailed Description
This Male High-Density .350" Footprint D-Sub 44 Position Right Angle PCB Dip Solder Connector, part of the 181 series, offers a reliable and efficient solution for your connectivity needs. Featuring a gold flash contact plating, it ensures optimal conductivity and signal integrity. With a wide operating temperature range from -55°C to 105°C, this connector is suitable for various environments. Its durable steel shell with nickel plating guarantees robust performance. Rated for 3A current and 250VAC voltage, it provides safe and stable power transmission. RoHS compliant for environmental responsibility. Perfect for high-density applications in industrial and commercial settings. Stay connected with confidence using the 181-044-113R561.

