| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-044-213R171 |
| Series: | 181 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-044-213R171 |
181-044-213R171
Specifications
Detailed Description
Introducing the 181-044-213R171 High Density Right Angle D-Sub Connector, featuring a compact .350 footprint for efficient PCB integration. This receptacle, part of the 181 series, offers seamless solder termination and ensures reliable connectivity with gold flash contact plating. With a wide operating temperature range from -55°C to 105°C, it is suitable for diverse industrial applications. The robust steel shell, nickel-plated for added durability, houses 44 positions for extensive connectivity. Rated for 3A at 250VAC, this connector complies with RoHS regulations, guaranteeing environmental responsibility. Perfect for high-density I/O connections, the 181044213R171 D-Sub Connector delivers optimal performance in demanding environments.

