| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-044-213R181 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-044-213R181 |
181-044-213R181
Specifications
Detailed Description
Introducing the 181-044-213R181, a high-density right angle D-sub connector with a .350 footprint, perfect for space-saving applications. This receptacle features 44 gold flash plated contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage rating of 250VAC. With a durable steel shell and nickel plating, it offers robust protection against wear and corrosion. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of environments. RoHS compliant, it meets international standards for environmental responsibility. Ideal for IO connectors, its compact design and superior performance make it a top choice for connectivity solutions.

