| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-044-213R531 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-044-213R531 |
181-044-213R531
Specifications
Detailed Description
Introducing the 181-044-213R531, a Female High-Density .350" Footprint D-Sub 44 Position Right Angle PCB Dip Solder connector. Designed for high-performance applications, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range of -55°C to 105°C, it ensures reliable performance in diverse environments. The nickel-plated steel shell offers durability and longevity, while its RoHS compliance underscores our commitment to environmental responsibility. Rated for 3A at 250VAC, this connector is suitable for a variety of power and signal transmission needs. Perfect for use in industrial, aerospace, and telecommunications sectors, the 181-044-213R531 guarantees secure and efficient connectivity in every application.

