| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-044-213R561 |
| Series: | 181 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX181-044-213R561 |
181-044-213R561
Specifications
Detailed Description
Introducing the 181-044-213R561, a Female High-Density .350" Footprint D-Sub 44 Position Right Angle PCB Dip Solder connector from our top-of-the-line 181 series. With a robust steel shell featuring nickel plating for durability, this receptacle ensures reliable connectivity in even the most demanding environments. Gold flash contact plating guarantees optimal signal transmission, while its solder termination method offers secure attachment to PCBs. Operating efficiently at temperatures ranging from -55°C to 105°C and with a voltage rating of 250 VAC, this connector is suitable for a wide range of applications. With RoHS compliance and a current rating of 3 A, you can trust in its quality and performance. Upgrade your connectivity solutions with the 181-044-213R561.

