| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-078-1A3L531 |
| SKU: | TEX181-078-1A3L531 |
181-078-1A3L531
| Heilind Number: | TEX181-078-1A3L531 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 181-078-1A3L531 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
High Density D-Sub Connector, Right Angle, .35in Footprint
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| NorComp 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| NorComp 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| NorComp 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |


