| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-078-213L531 |
| Gender: | Receptacle |
| Series: | 181 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 78 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-078-213L531 |
181-078-213L531
Specifications
Detailed Description
Introducing the 181-078-213L531, a Female High-Density .350" Footprint D-Sub Connector designed for high-performance PCB applications. This 78-position receptacle features a convenient right angle mount angle for seamless integration onto circuit boards. With a rugged steel shell and nickel plated finish, it ensures durability and reliable connectivity. Gold flash contact plating guarantees optimal signal transmission while meeting RoHS compliance standards for environmental sustainability. Operating at temperatures ranging from -55°C to 105°C, it is suitable for a wide range of industrial environments. Rated for 3A at 250VAC, this connector is ideal for high-speed data and power applications in various industries. Upgrade your connectivity solutions with the 181-078-213L531 D-Sub Connector.

