181-M26-213R141

Heilind Number:TEX181-M26-213R141
Manufacturer:NorComp
Manufacturer Number:181-M26-213R141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 181-M26-213R141
Gender:Receptacle
Series:181-M
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:26
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX181-M26-213R141

Detailed Description

Introducing the Female High-Density D-Sub 26 Position Right Angle PCB Dip Solder Connector, part of the 181-M series. This robust receptacle, featuring gold flash contact plating, ensures reliable connectivity in demanding environments with a wide operating temperature range from -55°C to 125°C. Its right-angle mount design offers space-saving installation on PCBs, while the steel shell with nickel plating guarantees durability. With a current rating of 3A and RoHS compliance, this connector is ideal for various applications in the industrial and commercial sectors. Upgrade your connectivity solutions with the high-performance 181M26213R141.