| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 181-M44-113R141 |
| Gender: | Plug |
| Series: | 181-M |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX181-M44-113R141 |
181-M44-113R141
Specifications
Detailed Description
Introducing the 181-M44-113R141, a high-density D-Sub connector designed for male plug applications. With a compact .350" footprint, this right-angle PCB dip solder connector is perfect for space-constrained designs. Featuring 44 gold flash plated contacts, it ensures reliable signal transmission in a wide temperature range from -55°C to 125°C. The rugged steel shell with nickel plating offers durability and corrosion resistance. With a current rating of 3A and RoHS compliance, this connector is suitable for a variety of high-reliability applications. Upgrade your connectivity with the 181-M44-113R141.

