182-009-113R161

Heilind Number:TEX182-009-113R161
Manufacturer:NorComp
Manufacturer Number:182-009-113R161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-009-113R161
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:9
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-009-113R161

Detailed Description

Introducing the 182-009-113R161, a male .318" Footprint D-Sub 9 Position Right Angle PCB Dip Solder connector designed for seamless integration in your electronic applications. Part of the 182 series, this rugged plug connector features gold flash contact plating for optimal conductivity and durability. With a wide operating temperature range from -55°C to 105°C, it ensures reliable performance in diverse environments. The solder termination method and steel shell construction with nickel plating guarantee secure and stable connections. Rated for 5A current and 300VAC voltage, this connector meets RoHS compliance standards. Perfect for use in industrial settings, it offers high reliability without compromising on performance. Elevate your connectivity solutions with the 182-009-113R161 connector.