182-015-113R161

Heilind Number:TEX182-015-113R161
Manufacturer:NorComp
Manufacturer Number:182-015-113R161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-113R161
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-015-113R161

Detailed Description

Introducing the 182-015-113R161, a male .318" footprint D-Sub 15-position right angle PCB dip solder connector designed for reliable and efficient connectivity in electronic devices. With a gold flash contact plating, this connector ensures optimal signal transmission while operating in a wide temperature range from -55°C to 105°C. Its rugged steel shell with nickel plating offers durability and longevity. Ideal for high-speed data transfer applications, it has a current rating of 5A and a voltage rating of 300VAC. Despite not being RoHS compliant, this connector guarantees performance and quality. Upgrade your connectivity solutions with the 182-015-113R161 for seamless integration and superior performance.