182-015-113R171

Heilind Number:TEX182-015-113R171
Manufacturer:NorComp
Manufacturer Number:182-015-113R171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-113R171
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-015-113R171

Detailed Description

Introducing the 182-015-113R171 Male D-Sub 15 Position Right Angle PCB Dip Solder Connector, a high-performance solution for robust and secure connections. Featuring a .318" footprint and gold flash contact plating, this connector ensures reliable conductivity in demanding environments. With a wide operating temperature range from -55°C to 105°C, it is suitable for both industrial and commercial applications. The steel shell with nickel plating offers durability and longevity, while the 5A current rating and 300VAC voltage rating make it ideal for power and signal transmission. Despite its advanced features, this connector is not RoHS compliant. Perfect for use in IO connectors and other applications, the 182-015-113R171 guarantees efficient and dependable connectivity.