182-015-113R531

Heilind Number:TEX182-015-113R531
Manufacturer:NorComp
Manufacturer Number:182-015-113R531
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-113R531
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
SKU:TEX182-015-113R531

Detailed Description

Introducing the 182-015-113R531, a male D-Sub 15 Position Right Angle PCB Dip Solder connector designed for reliable and secure connections. This plug features a compact .318" footprint, making it perfect for space-constrained applications. With gold flash contact plating, it ensures excellent conductivity and corrosion resistance. The steel shell with nickel plating offers durability and longevity. Rated for 5A at 300VAC, it guarantees efficient power transmission. RoHS compliant and meticulously crafted, this connector is a standout choice for high-performance electronic systems. Trust in its quality and precision for seamless connectivity in your projects.