182-015-213R171

Heilind Number:TEX182-015-213R171
Manufacturer:NorComp
Manufacturer Number:182-015-213R171
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-213R171
Series:182
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-015-213R171

Detailed Description

Introducing the 182-015-213R171, a female D-Sub 15 Position Right Angle PCB Dip Solder connector designed for reliable and efficient electronic connections. This receptacle features a .318" footprint, making it ideal for space-constrained applications. With gold flash contact plating, it ensures high conductivity and corrosion resistance. Operating temperature ranging from -55°C to 105°C, along with a voltage rating of 300 VAC, guarantees performance in diverse environments. The steel shell with nickel plating offers durability and longevity. RoHS compliant and capable of handling up to 5 A current, this connector is not only reliable but also environmentally friendly. Perfect for use in IO connectors and other high-demand applications.