182-015-213R181

Heilind Number:TEX182-015-213R181
Manufacturer:NorComp
Manufacturer Number:182-015-213R181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-213R181
Gender:Receptacle
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-015-213R181

Detailed Description

Introducing the 182-015-213R181, a female .318" footprint D-Sub 15-position right angle PCB dip solder connector. Designed for secure and reliable connectivity, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in various environments. The nickel-plated steel shell ensures durability, while the solder termination method offers easy installation. Rated for 5A current and 300VAC voltage, this connector is perfect for high-power applications. RoHS compliant for environmental responsibility, it is a dependable choice for IO connectivity needs. Upgrade your systems with the 182 series connector for superior performance and longevity.