182-015-213R481

Heilind Number:TEX182-015-213R481
Manufacturer:NorComp
Manufacturer Number:182-015-213R481
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-015-213R481
Series:182
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:300 VAC
SKU:TEX182-015-213R481

Detailed Description

Introducing the 182-015-213R481, a female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder connector from our 182 series. Designed for reliable and efficient connectivity, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in various environments. The durable steel shell with nickel plating ensures long-lasting performance, while the 5A current rating and 300VAC voltage rating make it ideal for high-power applications. RoHS compliance guarantees environmental responsibility. Perfect for IO connectors and other industrial applications, this connector offers quality and performance you can trust.