182-025-113R181

Heilind Number:TEX182-025-113R181
Manufacturer:NorComp
Manufacturer Number:182-025-113R181
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 182-025-113R181
Gender:Plug
Series:182
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:300 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:TEX182-025-113R181

Detailed Description

Introducing the 182-025-113R181, a male .318" footprint D-Sub 25 Position Right Angle PCB Dip Solder connector designed for seamless connectivity in a variety of applications. Part of the 182 series, this plug features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -55°C to 105°C, it ensures reliable performance in diverse environments. The steel shell with nickel plating offers durability and longevity, while the RoHS compliance guarantees environmental responsibility. Rated for 5A current and 300VAC voltage, this connector is ideal for high-power applications. Whether in industrial or commercial settings, trust the 182-025-113R181 for secure and efficient connections.